Brady Safety Non-Adhesive Tag, Black, Green, Red, White, Yellow, English Language, 50 Per Pack per Pack

Subtotal (1 pack of 50 units)*

Kr. 2 107,99

(exc. VAT)

Kr. 2 634,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 107,99Kr. 42,16

*price indicative

RS Stock No.:
767-530
Mfr. Part No.:
PROC-GB-PT 001-50
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Non-Adhesive Tag

Product Type

Tag

Languages

English

Insert Colour

Black, Green, Red, White, Yellow

Quantity Per Package

50Per Pack

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The Brady double-sided surface printed polypropylene tag is designed for effective Visual tagging. Its primary function is to communicate and document inspection procedures for working at height equipment and machinery.

Constructed from white polypropylene for durability

Resistant to high and low service temperatures without visible effects

Maintains integrity under humidity for 30 days at 95% RH

Offers limited outdoor use, ensuring functionality in varying environments

Rated for chemical resistance against common agents, preserving printed image clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy