Brady Safety Microtag, White on Red, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-534
- Mfr. Part No.:
- MIC-PK-GPI-RD
- Brand:
- Brady
Subtotal (1 unit)*
Kr. 1 764,57
(exc. VAT)
Kr. 2 205,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 764,57 |
*price indicative
- RS Stock No.:
- 767-534
- Mfr. Part No.:
- MIC-PK-GPI-RD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tags | |
| Sub Type | Microtag | |
| Languages | English | |
| Insert Colour | White on Red | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tags | ||
Sub Type Microtag | ||
Languages English | ||
Insert Colour White on Red | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Brady double-sided polypropylene tag offers a versatile solution for Visual tagging. Its primary function is to communicate and Record inspection procedures on equipment requiring regular safety checks.
Constructed from white polypropylene for durability
Resistant to high service temperatures with no visible effect
Withstands low temperatures down to -40°C without damage
Humidity resistant for moisture-rich environments
Provides UV light resistance for prolonged skin exposure
Chemical resistance assessed against various agents shows minimal impact
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
