uvex 1 Unisex Yellow, Grey, Black Metal Free Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

Kr. 1 477,82

(exc. VAT)

Kr. 1 847,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 477,82

*price indicative

RS Stock No.:
255-9505
Mfr. Part No.:
8544837
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

4

Colour

Yellow, Grey, Black

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Resistance Features

Water Penetration (Wru), Slip Resistant

Additional Safety Features

A

Midsole Material

Polyurethane

Size US

4

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SRC

RoHS Status: Exempted

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Yellow, Microvelour - 8544837


This safety trainer is a unisex protective shoe designed for environments where slip control and water resistance are required. It combines a soft microvelour upper with elastic lacing to offer an adaptable fit and comfort while maintaining protective performance. The footwear meets current safety footwear standards and is suitable for workers needing metal-free toe protection and a cushioned midsole for prolonged standing or walking.

Features and Benefits:


• SRC slip rating reduces the risk of slips on mixed surfaces
• Metal-free toe provides impact protection without steel components
• Water-penetration resistance limits moisture ingress during exposure
• PU midsole delivers shock attenuation and energy return
• Elastic-lace closure enables quick donning and a secure fit

Applications


• Suitable for light industrial floor environments
• Used for catering and food-service operations requiring metal-free footwear
• Ideal for warehouse picking and packing tasks
• Can be used in wet-process production areas
• Suitable for on-site inspection and facility maintenance

What standard does the footwear comply with?


It is manufactured to DIN EN ISO 20345:2022+A1:2024 requirements.

Which sizes are available for this item?


The specification lists EU37, corresponding to UK4 and US5.

What materials make up the protective components?


The upper is microvelour and the midsole is polyurethane while the toe cap is metal-free.

How does the sole perform on slippery surfaces?


The sole construction achieves an SRC rating, indicating tested slip resistance on ceramic and steel test conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy