Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 274-9891
- Mfr. Part No.:
- JALSKIN JY234 40
- Brand:
- Jallatte
Subtotal (1 pair)*
Kr. 1 482,33
(exc. VAT)
Kr. 1 852,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 482,33 |
*price indicative
- RS Stock No.:
- 274-9891
- Mfr. Part No.:
- JALSKIN JY234 40
- Brand:
- Jallatte
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
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALSKIN JY234 | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 25 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant, Stretch | |
| Size US | 6.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALSKIN JY234 | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 25 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant, Stretch | ||
Size US 6.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Good chemical resistance
Heel stiffener to reinforce the heel seat
High resistance to abrasion and stretching
Long term durability in wide temperature range
Related links
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 46
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 42
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 43
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 47
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 48
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 45
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 41
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 44