DeWALT DCM200NT-XJ XJ Cordless

Subtotal (1 unit)*

Kr. 4 797,20

(exc. VAT)

Kr. 5 996,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 797,20

*price indicative

RS Stock No.:
173-231
Mfr. Part No.:
DCM200NT-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Motor Type

Brushless

Product Type

Sander

Sander Type

Belt Sander

Speed

1700rpm

Battery Voltage

18V

Corded/Cordless

Cordless

Standards/Approvals

CE marked

Series

XJ

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 18V XR Brushless Band file is a powerful and fast material removal tool with a brushless motor. Its lightweight and ergonomic design provides comfortable use, while the variable speed allows for optimized performance in various materials. The tool-free belt change and adjustments, along with the rotatable filing arm, make it easy to use in confined areas.

Brushless motor for powerful material removal

Lightweight and ergonomic design for comfort during use

Variable speed for optimized performance in different materials

Tool-free belt change and adjustments for convenience

Rotatable filing arm for easy use in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy