Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-609
- Mfr. Part No.:
- 1362
- Brand:
- SAM
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
| Brand | SAM | |
| Orbit Size | 10mm | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Pad Size | 150 mm | |
| Speed | 7000rpm | |
| Corded/Cordless | Corded | |
| Overall Length | 260mm | |
| Series | 1362 | |
| Input Power | 500W | |
| Standards/Approvals | ISO 28927-2, 2006/42/CE, ISO 11148-6, ISO 15744 | |
| Weight | 2.11kg | |
| Overall Height | 135mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Orbit Size 10mm | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Pad Size 150 mm | ||
Speed 7000rpm | ||
Corded/Cordless Corded | ||
Overall Length 260mm | ||
Series 1362 | ||
Input Power 500W | ||
Standards/Approvals ISO 28927-2, 2006/42/CE, ISO 11148-6, ISO 15744 | ||
Weight 2.11kg | ||
Overall Height 135mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1362
The SAM Outillage rotary orbital sander is designed to tackle even the most challenging vertical surfaces with unparalleled precision and ease. Equipped with a cutting-edge ergonomic handle, it enhances grip and significantly reduces vibrations, ensuring a more comfortable sanding experience. The device features a rubber protection shell that allows for safe operation without compromising on performance.
Lightweight for less fatigue
Variable speed control
Ergonomic handle
Rubber protection shell
Optimized for vertical surfaces
Minimal vibration
Related links
- SAM 1342-SP 150 mm Corded
- SAM 1446 1446 150 mm Corded Pneumatic
- SAM 1562 1562 75 mm Corded
- SAM 1372-90 1372-90 50-75 mm Corded
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- SAM 12000rpm 150 mm Orbital Sander
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed