Subtotal (1 unit)*
Kr. 9 894,40
(exc. VAT)
Kr. 12 368,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 894,40 |
*price indicative
- RS Stock No.:
- 335-478
- Mfr. Part No.:
- 7000032216
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Belt Sander | |
| Motor Type | Brushless | |
| Sander Type | Belt Sander | |
| Model Number | 7000032216 | |
| Input Power | 0.6W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Belt Sander | ||
Motor Type Brushless | ||
Sander Type Belt Sander | ||
Model Number 7000032216 | ||
Input Power 0.6W | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The 3M File Belt Sander is ideally suited for a variety of metalworking applications. Grind and blend and finish hard to reach areas with power and efficiency. Our sander offers balanced weight distribution and 3M Gripping Material for improved ergonomics and reduced wrist strain.
Attached belt cover will not fall off during belt changes
360 degree rotatable housing and handle for the ultimate in versatility
Optimised belt speed for 3M Abrasive Belts and Scotch Brite Belts