Subtotal (1 unit)*
Kr. 1 990,33
(exc. VAT)
Kr. 2 487,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 990,33 |
*price indicative
- RS Stock No.:
- 703-2950
- Mfr. Part No.:
- 010-00258-63
- Brand:
- Garmin
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
| Brand | Garmin | |
| Product Type | Sat Navs | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | OEM, WAAS | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals OEM, WAAS | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
Garmin GPS System
The Garmin GPS system features a high-sensitivity receiver, integrated antenna and the rugged, waterproof design makes it useful for a variety of OEM applications. This high-sensitivity, 12-channel receiver continuously tracks satellites and reports your precise position. It also has real-time WAAS and RTCM enabled, so it can determine your precise location within 3m to 5m without using an external DGPS beacon receiver. This device offers excellent EMI/ RFI performance. Hence, you can use it near mobile computing devices and wireless communication equipment without worrying about interference.
Features and Benefits
GPS receiver tracks and uses multiple satellites for fast, accurate positioning and velocity estimates
May be remotely mounted in and out of the way location
Factory configuration meets the needs of most systems that expect NEMA 0183 data from a GPS receiver
Configuration commands are available to customise the NEMA 0183 output
Highly accurate one pulse per second output for precise timing measurements
Pulse width is configurable to 20 milliseconds increments from 20 milliseconds to 980 milliseconds with 1 microseconds accuracy
Configurable to binary format data output on COM1 port
Flexible input voltage levels of 3.3VDC to 6VDC with over voltage protection in the GPS 16xLVS and 8VDC to 40VDC in GPS 16xHVS
Flash based program with new software revisions available through website download
Non-volatile memory does not require battery backup
Waterproof design allows continuous exposure to the prevailing weather conditions at most of the locations
Applications
Wireless communication
Embedded development
Automation
Data loggers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Garmin GPS 16x Sat Navs
- Garmin GPS 18x OEM Sat Navs
- Garmin 1024 x 600 pixel Garmin DriveSmart 76 Sat Navs
- Garmin 1280 x 720 pixel Garmin DriveSmart 66 Sat Navs
- Garmin 240 x 320 pixel eTrex SE Sat Navs
- Garmin 18x OEM Sat Navs
- Garmin 800 x 480 pixel Drive 53 Sat Navs
- Garmin 1024 x 600 pixel Dezl LGV720 Sat Navs