FEIN 30 Teeth Per Inch Stainless Steel 150 mm
- RS Stock No.:
- 126-748
- Mfr. Part No.:
- 63502307000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 1 278,48
(exc. VAT)
Kr. 1 598,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 278,48 |
*price indicative
- RS Stock No.:
- 126-748
- Mfr. Part No.:
- 63502307000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Cut Type | Dry | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 30 | |
| Tooth Configuration | Special Tooth Geometry | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Cut Type Dry | ||
Material Cut Stainless Steel | ||
Number of Teeth 30 | ||
Tooth Configuration Special Tooth Geometry | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 150mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Circular saw blade for professional users enables faster cuts and a long service life when used on stainless steel. Its very temperature resistant cermet substrate allows the blade to cut stainless steel with excellent quality and delivers an ext
Minimal cutting forces
Prevents high temperatures from developing
Related links
- FEIN 30 Teeth Per Inch Steel 150 mm
- Jubilee Stainless Steel 150 mm to 180 mm ID Hose & Jubilee Clip
- Ruland MCLX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- HI-GRIP Stainless Steel 150 mm to 180 mm ID Hose & Jubilee Clip
- HI-TORQUE Stainless Steel 150 mm to 180 mm ID Hose & Jubilee Clip
- RS PRO Stainless Steel 150 mm to 180 mm ID Hose & Jubilee Clip, Width: 12mm
- RS PRO 304 Stainless Steel 150 mm to 162 mm ID Hose & Jubilee Clip, Width: 30mm