DeWALT 24 Teeth Per Inch Multi Material 1 136 mm

Subtotal (1 unit)*

Kr. 192,07

(exc. VAT)

Kr. 240,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 192,07

*price indicative

RS Stock No.:
172-466
Mfr. Part No.:
DT1947-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

ATB

Maximum Speed

7000rpm

Number of Pieces

1

Material Cut

Multi Material

Rake Angle

20°

Number of Teeth

24

Plate Thickness

1mm

Arbor Diameter

10mm

Kerf Thickness

1.86mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

136mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is constructed with ribbed heat vents to reduce blade flexing and binding, making it ideal for sawing wood with nails. With C2 construction grade carbide and ultra sharp carbide edges, this blade ensures virtually splinter-free cuts. It has a kerf thickness of 1.86mm, plate thickness of 1mm, and a bore size of 10mm. Suitable for various materials, this blade comes in a pack quantity of 1 with a diameter of 136mm.

Ribbed heat vents for cooler blade operation

Nail tough construction for wood with nails

C2 construction grade carbide resists chipping and cracking

Ultra sharp carbide edges for splinter-free cuts

Kerf thickness of 1.86mm, plate thickness of 1mm, bore size of 10mm

Diameter of 136mm for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy