DeWALT 80 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

Kr. 1 249,13

(exc. VAT)

Kr. 1 561,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 249,13

*price indicative

RS Stock No.:
172-678
Mfr. Part No.:
DT4288-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

Smooth

Number of Pieces

1

Maximum Speed

4800rpm

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

80

Plate Thickness

2.2mm

Arbor Diameter

30mm

Kerf Thickness

3mm

Tooth Configuration

TCG

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is engineered with precision to deliver top-notch performance and durability. With premium carbide construction, laser-cut plate for improved balance, and rim expansion slots for enhanced stability, this saw blade ensures high-quality cuts every time.

Harmonic slots prevent blade ringing or scoring for smooth operation

Rake Angle of -5° for efficient cutting performance

Grind Triple Chip Grind for versatility in cutting various materials

Tooth Count of 80 ensures professional-quality results

Plate Thickness of 2.2 mm for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy