DeWALT Wood 1 190 mm

Subtotal (1 unit)*

Kr. 466,28

(exc. VAT)

Kr. 582,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 466,28

*price indicative

RS Stock No.:
172-753
Mfr. Part No.:
DT4033-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Plate Thickness

1.7mm

Kerf Thickness

2.6mm

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

190mm

RoHS Status: Exempted

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is designed with C4 premium carbide for extended life and up to 5 regrinds. It features a laser-cut plate for improved balance, rim expansion slots to eliminate flex, and harmonic slots to prevent blade ringing or scoring. With ultra-sharp teeth and optimized grind angles, this saw blade reduces tear out and ensures precision cutting every time.

C4 premium carbide for extended blade life and up to 5 regrinds

Laser-cut plate for improved balance and stability

Rim expansion slots to eliminate flex and maintain alignment

Harmonic slots prevent blade ringing and scoring

Ultra-sharp teeth and optimized grind angles reduce tear out for precise cutting

Rake Angle 10° for efficient cutting

Grind Alternate Top Bevel for smooth cuts

Tooth Count 28 for versatile cutting options

Kerf Thickness 2.6mm for accurate cuts

Plate Thickness 1.7mm for durability and strength

Bore Size 30mm for compatibility with a range of saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy