DeWALT Multi Material 1 350 mm
- RS Stock No.:
- 172-854
- Mfr. Part No.:
- DT20464-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 483,72
(exc. VAT)
Kr. 4 354,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 483,72 |
*price indicative
- RS Stock No.:
- 172-854
- Mfr. Part No.:
- DT20464-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 5400rpm | |
| Material Cut | Multi Material | |
| Blade Material | High Alloy Steel | |
| Standards/Approvals | No | |
| Blade Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 5400rpm | ||
Material Cut Multi Material | ||
Blade Material High Alloy Steel | ||
Standards/Approvals No | ||
Blade Diameter 350mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The DeWALT 350mm Segmented Elite ALL PURPOSE product is designed to be durable and long-lasting, making it a reliable option for various cutting applications. With a high alloy steel core and 12mm segment height, this product is built to withstand tough cutting tasks.
Up to 5x longer life 20% more diamonds for longer lasting sharpness
Durability laser welded drop segments deliver increased durability
High alloy steel core allows for straight lines and deep cuts
Related links
- DeWALT Multi Material 1 300 mm
- DeWALT Multi Material 1 305 mm
- DeWALT Multi Material 1 355 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm