DeWALT Asphalt, Green Concrete

Subtotal (1 unit)*

Kr. 2 874,02

(exc. VAT)

Kr. 3 592,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 874,02

*price indicative

RS Stock No.:
173-260
Mfr. Part No.:
DT20467-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Material Cut

Asphalt, Green Concrete

Blade Material

High Alloy Steel

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TH
The DeWALT 350mm Segmented Elite ASPHALT blade is a durable cutting tool designed to last longer and deliver excellent performance when cutting Asphalt and Green Concrete. With laser welded segments packed with 20% more diamonds and a tungsten carbide reinforced matrix, this blade offers up to 5x longer life compared to HP Range Cutting C35 Concrete blades.

Laser welded segments for increased durability and longer lifespan

Tungsten carbide reinforced matrix for enhanced diamond bond strength

Designed for cutting Asphalt and Green Concrete

High alloy steel core for straight lines and deep cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy