DeWALT HCS Jigsaw Blade, 4.2 Teeth Per Inch, Wood, 75 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

Kr. 199,28

(exc. VAT)

Kr. 249,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 199,28Kr. 39,856

*price indicative

RS Stock No.:
215-997
Mfr. Part No.:
DT2209-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Pitch

4.2mm

Teeth per Inch

4.2

Number of Pieces

5

Material Cut

Wood

Blade Length

75mm

Blade Width

73mm

Blade Thickness

8mm

Blade Material

HCS

Standards/Approvals

ANSI/ESD

Series

DT2209-QZ

RoHS Status: Exempted

COO (Country of Origin):
US
The DeWALT Extreme Precision 75mm HCS Jigsaw Blade Wood is a premium steel blade designed for maximum durability and accuracy. With a patented plunge point tip and a reinforced blade body, this blade offers improved control, precision, and chip removal. The T shank design fits all T shank jig saws, making it a versatile tool for various woodworking projects.

Premium steel construction for maximum durability and accessory life

Reinforced blade body for improved control and precision

Patented plunge point tip for aggressive front teeth, low kick-back penetration, and easier chip removal

Extremely sharp teeth and extra tooth depth for faster chip removal

Fits all T Shank jig saws for versatility

Total length of 100mm with working length of 75mm

Pack quantity of 5 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy