DeWALT Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal, 6 Teeth Per Inch
- RS Stock No.:
- 123-0746
- Mfr. Part No.:
- DT99555-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 524,75
(exc. VAT)
Kr. 655,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 524,75 |
*price indicative
- RS Stock No.:
- 123-0746
- Mfr. Part No.:
- DT99555-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 5 | |
| Material Cut | Wood, Nails | |
| Blade Length | 230mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 5 | ||
Material Cut Wood, Nails | ||
Blade Length 230mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
DeWalt Extreme Runtime DT99555-QZ 5 Piece Reciprocating Saw Blade Set
The XR extreme 5 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Contents
5x DT99555-QZ - 230 mm ( 9) 4/6 TPI
Application Information
DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.
Related links
- DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 135 mm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 45 mm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 47 mm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 48 mm, 6 Teeth Per Inch