Lenox Reciprocating Saw Blade 1-Piece 225 mm Steel 1 mm 19 mm
- RS Stock No.:
- 174-6838
- Mfr. Part No.:
- 1766338
- Brand:
- Lenox
Subtotal (1 unit)*
Kr. 410,12
(exc. VAT)
Kr. 512,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 410,12 |
*price indicative
- RS Stock No.:
- 174-6838
- Mfr. Part No.:
- 1766338
- Brand:
- Lenox
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
| Brand | Lenox | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 1mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
DUAL TANG: Allows end user to flip blade around reducing amount of waster grit and maximizing cost per cut. LASTS 6X LONGER: Diamond grit cutting edge and dual tangs provide longer life than standard carbide grit blades. CUTS 3X FASTER: Narrow kerf edge removes less material for faster cutting. STRAIGHT CLEAN CUTS: Snap Cutters can crush the pipe leaving ragged edges, a recip blade will not
Related links
- Lenox Reciprocating Saw Blade 1-Piece 200 mm Steel 1 mm 19 mm, 24 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 203 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 305 mm 1.3 mm 19 mm, 14 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- Lenox Reciprocating Saw Blade 5-Piece 152 mm 900 μm 19 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 2-Piece 225 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 225 mm Carbide 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 225 mm Polystyrene, Cardboard 1.3 mm 19 mm