Bosch Reciprocating Saw Blade 5-Piece 100 mm

Subtotal (1 pack of 5 units)*

Kr. 125,27

(exc. VAT)

Kr. 156,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 25,054Kr. 125,27

*price indicative

RS Stock No.:
198-5100
Mfr. Part No.:
2608630032
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Blade Length

100mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Bosch T101D has precision-ground teeth with taper-ground body and high carbon steel blade. This helps produce clean results for softwood and non-abrasive wood working materials. The reverse teeth design allows the top surface to be cut easily. With a fine progressive tooth pitch (4-5.2 mm) for cutting woodworking materials and with 10-45 mm thickness, it can be used with jigsaws with T-Shank clamping systems.

Delivers clean straight cuts in wood

No tears on the upper side of the material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy