Bosch High Carbon Steel Jigsaw Blade, Pipe + Profiles (Diameter <30 mm), Thin to Thick Sheet Metal, 100 mm, 1-Pieces
- RS Stock No.:
- 198-5106
- Mfr. Part No.:
- 2608631017
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
Kr. 163,13
(exc. VAT)
Kr. 203,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 32,626 | Kr. 163,13 |
*price indicative
- RS Stock No.:
- 198-5106
- Mfr. Part No.:
- 2608631017
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Pitch | 3mm | |
| Material Cut | Pipe + Profiles (Diameter <30 mm), Thin to Thick Sheet Metal | |
| Blade Length | 100mm | |
| Blade Material | High Carbon Steel | |
| Series | Special for Alu | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Pitch 3mm | ||
Material Cut Pipe + Profiles (Diameter <30 mm), Thin to Thick Sheet Metal | ||
Blade Length 100mm | ||
Blade Material High Carbon Steel | ||
Series Special for Alu | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Bosch T127D jigsaw blade has a milled, side-set tooth geometry with large, oval-shaped gullets which delivers fast straight cuts in metal. The blade is made of fully hardened, high-grade high-speed steel which makes it appropriate for cutting aluminium and non-ferrous metals. It is suitable for use with jigsaws with T-Shank clamping systems.
Milled, side-set tooth geometry with large, oval-shaped gullets designed for fast
Equipped with a medium tooth pitch (3.0 mm) and cuts aluminium sheets with 3-15 mm thickness and aluminium pipes and profiles up to 30 mm diameter
Related links
- Bosch 100 mm High Carbon Steel 1
- Bosch Metal High Carbon Steel 10
- Bosch 733 mm High Carbon Steel 1
- Bosch Metal 92 mm High Carbon Steel 1
- Bosch Softwood Plywood 83 mm High Carbon Steel 1
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1 mm 19 mm, 2 Teeth Per Inch
- Bosch Hardwood 83 mm Bi-Metal, High Carbon Steel 1
- Bosch Aluminium Inox Stainless Steel High Carbon Steel 1