Bosch 54 Teeth Per Inch Aluminium, Copper, Brass 1 210 mm

Subtotal (1 unit)*

Kr. 909,14

(exc. VAT)

Kr. 1 136,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 909,14

*price indicative

RS Stock No.:
199-9830
Mfr. Part No.:
2608837773
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Maximum Speed

7000rpm

Number of Pieces

1

Material Cut

Aluminium, Copper, Brass

Rake Angle

0°

Number of Teeth

54

Plate Thickness

1.3mm

Kerf Thickness

1.9mm

Arbor Diameter

30mm

Tooth Configuration

HLTCG

Blade Material

Tungsten Carbide

Standards/Approvals

RoHS

Blade Diameter

210mm

COO (Country of Origin):
CN
The Bosch 2608837773 aluminium circular saw blade is the preferred choice for reliable cuts in aluminium. Its fully 54 ground teeth provide smooth and effortless cutting.

Well-selected teeth ensure a good lifetime

Compatible with handheld saws and bench top saws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy