DeWALT 24 Teeth Per Inch 1 190 mm

Subtotal (1 unit)*

Kr. 200,20

(exc. VAT)

Kr. 250,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 200,20

*price indicative

RS Stock No.:
200-1340
Mfr. Part No.:
DT1944-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Rake Angle

16°

Number of Teeth

24

Plate Thickness

1.2mm

Arbor Diameter

30mm

Kerf Thickness

1.8mm

Tooth Configuration

Alternate Top Bevel

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

190mm

COO (Country of Origin):
CN
The DeWalt DT series construction circular saw blade corded – framing 190mm 24T is used for cutting softwoods, composite materials and rough timber. It has 24 carbide teeth which are very sharp.

Impact resistant carbide teeth reduce the chances of chipping or breaking a tooth

The ultra sharp carbide teeth mean less force is required when pushing the blade

Designed for rapid cutting of natural woods and composites, as well as framework

Ideal for simples to good transverse and longitudinal cutting results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy