Bosch 48 Teeth Per Inch Wood 1 165 mm

Subtotal (1 unit)*

Kr. 895,69

(exc. VAT)

Kr. 1 119,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 895,69

*price indicative

RS Stock No.:
247-8362
Mfr. Part No.:
2608642384
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Maximum Speed

11500rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

5°

Number of Teeth

48

Plate Thickness

1.3mm

Kerf Thickness

1.8mm

Tooth Configuration

ATB

Standards/Approvals

No

Blade Diameter

165mm

COO (Country of Origin):
IT
The BOSCH circular saw blade outer diameter - 165.0mm bore - 20.0mm width of cut (b1) mm / base blade thickness (b2) mm - 1.8/1.3. Number of teeth - 48 tooth shape - ATB cutting result - 4.0 corner angle - 15° hook angle w1 - 5.0° relief angle w2 - 15.0°.

Product group accessory sub-type circular saw blades type circular saw blade, type saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy