ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch

Subtotal (1 box of 5 units)*

Kr. 269,60

(exc. VAT)

Kr. 337,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 269,60Kr. 53,92

*price indicative

RS Stock No.:
276-8432
Mfr. Part No.:
32110
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Metal

Blade Length

150mm

Blade Width

19mm

Blade Thickness

900μm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The ERKO bimetal saber saw blade with teeth are designed to pick up material with each pass. It has very hard and resistant to heating for the teeth, and a very durable spring steel for the body of the blade.

Fast and durable

Special multi purpose toothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy