ERKO Band Saw Blade, 5, 8 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- RS Stock No.:
- 276-8446
- Mfr. Part No.:
- 49600132700
- Brand:
- ERKO
Subtotal (1 unit)*
Kr. 503,73
(exc. VAT)
Kr. 629,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 503,73 |
*price indicative
- RS Stock No.:
- 276-8446
- Mfr. Part No.:
- 49600132700
- Brand:
- ERKO
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
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 5, 8 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 2.7m | |
| Blade Width | 12.7mm | |
| Blade Thickness | 640μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 5, 8 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 2.7m | ||
Blade Width 12.7mm | ||
Blade Thickness 640μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The ERKO bimetal ribbon blade has multi purpose tape, it comes with very resistant chromium folder technology. Used for multi purpose steel and stainless steel sawing stations steels up to 1400 N/mm².
High performance
Related links
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- ERKO Band Saw Blade 10 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- ERKO Band Saw Blade 6 Teeth Per Inch Steel, Stainless Steel 2.7 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 2.83 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 2.57 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 4.5 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 2.835 m 1