ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523 RB751SM-40FHT2R

Subtotal (1 reel of 8000 units)*

Kr. 3 080,00

(exc. VAT)

Kr. 3 848,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +Kr. 0,385Kr. 3 080,00

*price indicative

RS Stock No.:
215-9869
Mfr. Part No.:
RB751SM-40FHT2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-523

Maximum Continuous Forward Current If

30mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB751SM

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

370mV

Maximum Operating Temperature

150°C

Width

850μm

Length

1.25mm

Height

700μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in high speed switching application.

High reliability

Low capacitance

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in high speed switching application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy