Microchip 700 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA070K

Subtotal (1 pack of 5 units)*

Kr. 111,88

(exc. VAT)

Kr. 139,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 22,376Kr. 111,88

*price indicative

Packaging Options:
RS Stock No.:
241-2078
Mfr. Part No.:
MSC010SDA070K
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Through Hole

Product Type

Schottky Barrier

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

700V

Series

MSC0

Rectifier Type

Schottky

Maximum Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

58A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power factorcorrection, freewheeling diode, anti-parallel diode etc.

No reverse recovery

Low forward voltage

Low leakage current

Avalanche energy rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy