Vishay 60V 1.5A, Schottky Diode, 2-Pin DO-214AC VS-10MQ060-M3/5AT

Subtotal (1 pack of 10 units)*

Kr. 20,82

(exc. VAT)

Kr. 26,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 2,082Kr. 20,82

*price indicative

RS Stock No.:
543-2519
Mfr. Part No.:
VS-10MQ060-M3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy