Vishay Switching Diode 2-Pin DO-204AC 1N4934-E3/54

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
902-6515
Mfr. Part No.:
1N4934-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole, Through Hole

Product Type

Switching Diode

Package Type

DO-204AC

Diode Configuration

Single

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

200ns

Height

2.7mm

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy