Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

Kr. 6 630,00

(exc. VAT)

Kr. 8 280,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500Kr. 4,42Kr. 6 630,00
3000 +Kr. 4,199Kr. 6 298,50

*price indicative

RS Stock No.:
918-9231
Mfr. Part No.:
RGF1D-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214BA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

150ns

Standards/Approvals

No

Length

4.75mm

Height

2.74mm

Width

2.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy