Vishay 50 V 6 A Diode General Purpose 2-Pin P600

Get a bulk buy discount

Add 1600 more to save 5%

View bulk pricing options

Subtotal (1 reel of 800 units)*

Kr. 6 984,80

(exc. VAT)

Kr. 8 731,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800Kr. 8,731Kr. 6 984,80-
1600 +Kr. 8,294Kr. 6 635,205%

*price indicative

RS Stock No.:
918-9474
Mfr. Part No.:
GI750-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

GI750

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.25V

Peak Reverse Recovery Time trr

2.5μs

Maximum Operating Temperature

150°C

Width

9.1mm

Standards/Approvals

RoHS

Length

9.1mm

Diameter

9.1mm

Height

9.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy