Vikan Polypropylene Plastic, 1 piece

Subtotal (1 unit)*

Kr. 1 121,76

(exc. VAT)

Kr. 1 402,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 121,76

*price indicative

RS Stock No.:
238-1776
Mfr. Part No.:
70146
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Blade Material

Polypropylene

Non-Sparking

No

Handle Material

Plastic

Number of Pieces

1

Overall Length

1.2m

Blade Width

163mm

Standards/Approvals

REACH, FDA

RoHS Status: Exempted

COO (Country of Origin):
DK
The Vikan fully moulded metal detectable mixer features a small blade and a long handle. It is suitable for stirring food ingredients in large pots and vats and has small holes which allow ingredients to pass through the stirrer blade and ease stirring.

Material polypropylene metal and x-ray detectable additive

Colour yellow

Length 1200 mm

pH value in usage concentration ranges from 2 to 10.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy