MARTOR Steel Razor Blade, 1 piece

Subtotal (1 pack of 10 units)*

Kr. 66,35

(exc. VAT)

Kr. 82,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 050 unit(s) ready to ship
  • Plus 1 340 unit(s) ready to ship from another location
  • Plus 1 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 6,635Kr. 66,35

*price indicative

RS Stock No.:
266-2130
Mfr. Part No.:
44.5
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Product Type

Scraper

Sub Type

Razor Blade

Blade Material

Steel

Number of Pieces

1

Blade Length

39.5mm

Blade Width

19.3mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The MARTOR reinforced razor blade number 44 has 2-sided ground edge with double bevel edge ground facet.

0.3 mm material thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy