RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 9.53 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 125-0411
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 75,46
(exc. VAT)
Kr. 94,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 32 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 75,46 |
*price indicative
- RS Stock No.:
- 125-0411
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Head Type | Hex Socket | |
| Product Type | Screwdriver Bit | |
| Size | 9.53 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Hex Socket | ||
Product Type Screwdriver Bit | ||
Size 9.53 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
RS Pro Magnetic Nut Setter
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
Related links
- RS PRO Hex Socket Screwdriver Bit 9.53 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 5.5 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 13 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 17 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 7 mm Tip 50 mm Overall 1-Piece