Facom Screwdriver Bit, 1/4 in Tip, Slotted Drive 1-Piece
- RS Stock No.:
- 163-0141
- Mfr. Part No.:
- ES.603.5
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 72,35
(exc. VAT)
Kr. 90,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 57 left, ready to ship
- Plus 185 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 72,35 |
*price indicative
- RS Stock No.:
- 163-0141
- Mfr. Part No.:
- ES.603.5
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 3mm | |
| Drive Size | 1/4in | |
| Blade Thickness | 500μm | |
| Drive Type | Slotted | |
| Standards/Approvals | NF ISO 2351-1, ISO 1173, ISO 2351-1, NF ISO 1173, DIN ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 3mm | ||
Drive Size 1/4in | ||
Blade Thickness 500μm | ||
Drive Type Slotted | ||
Standards/Approvals NF ISO 2351-1, ISO 1173, ISO 2351-1, NF ISO 1173, DIN ISO 2351-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Long drive bits
Range of steel, 1/4 in. hexagonal drive bits with groove.
This standard drive is suitable for most common drivers (variable and reverse screwdrivers, electric screwdrivers).
Length 50 mm.
Standards
ISO1173, DIN3126, NF ISO1173
Related links
- Facom Screwdriver Bit Slotted Drive, 28 mm Overall 1-Piece
- BETA Screwdriver Bit Slotted Drive, 62 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit 25 mm Overall 1-Piece
- Facom Screwdriver Bit 28 mm Overall 1-Piece