DeWALT Screwdriver Bit, T30 Tip, Hex Drive, 25mm Overall 25-Piece
- RS Stock No.:
- 192-4376
- Mfr. Part No.:
- DP44-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 25 units)*
Kr. 84,30
(exc. VAT)
Kr. 105,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 300 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | Kr. 3,372 | Kr. 84,30 |
*price indicative
- RS Stock No.:
- 192-4376
- Mfr. Part No.:
- DP44-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 25 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 25 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DEWALT 31 Piece FLEXTORQ™ Screw Driving Set has been designed for secure storage of bit sets
and accessories. The small ToughCase™ has a clear lid for easy identification and includes a new
'twist up' bit retainers for easy bit removal. The built-in torsion zone of the new DEWALT EXTREME®
FLEXTORQ™ screwdriver bits are designed to absorb and control high impact forces, whilst
transferring them into the optimised geometry of the bit tip. This maximises the delivery of the
turning force into the fastener without rounding the screw head.
Features
• Optimised torsion zone, maximising bit life and
turning force when used in extreme
applications
• Full fit head eliminates wobble and screw head
rounding
• Contoured area of the bit tip flexes with the
torque of the impact driver
• Flex optimised to transfer maximum torque
through the screw and maximise life
Related links
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25mm Overall 25-Piece
- CK Screwdriver Bit Torx Drive, 25mm Overall 15-Piece
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- DeWALT Screwdriver Bit PZ2 T25 Phillips Drive, 57 mm Overall
- Facom Screwdriver Bit T30 Tip 35 mm Overall 1-Piece