Facom Hex Screwdriver Bit, 6.35 mm Drive, 6.35 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 235-9600
- Mfr. Part No.:
- EF.S
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 690,50
(exc. VAT)
Kr. 863,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 690,50 |
*price indicative
- RS Stock No.:
- 235-9600
- Mfr. Part No.:
- EF.S
- Brand:
- Facom
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
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3124, ISO 1173, ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3124, ISO 1173, ISO 2725-1 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom snap ring bit holder sockets for bits series 1 1/4 inch 6.35 mm drive.
Length: 50mm
Size: 1/4 inch
Related links
- Facom Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 50 mm Overall 1-Piece