Facom Screwdriver Bit, T10 Tip, 25 mm Tip, Torx Drive, 47.5 mm Overall 2-Piece
- RS Stock No.:
- 236-1023
- Mfr. Part No.:
- ENX.110
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 36,17
(exc. VAT)
Kr. 45,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 36,17 |
*price indicative
- RS Stock No.:
- 236-1023
- Mfr. Part No.:
- ENX.110
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 25 mm | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Size | T10 | |
| Drive Type | Torx | |
| Standards/Approvals | ENX.110 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 25 mm | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Size T10 | ||
Drive Type Torx | ||
Standards/Approvals ENX.110 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom ENX.1 series pack of 2 impact flextorq torx screwdriver bits has size T10. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T20 Tip 47.5mm Overall 2-Piece
- RS PRO Screwdriver Bit T10 Tip 70mm Overall 5-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece