Facom Screwdriver Bit, 5/16→7.94 mm Tip, PZ1 Tip, Manual Drive, 32mm Overall
- RS Stock No.:
- 238-1942
- Mfr. Part No.:
- ED.201
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
Kr. 585,04
(exc. VAT)
Kr. 731,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 58,504 | Kr. 585,04 |
*price indicative
- RS Stock No.:
- 238-1942
- Mfr. Part No.:
- ED.201
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Overall Length | 32mm | |
| Drive Size | 5/16→7.94mm | |
| Drive Type | Manual | |
| Standards/Approvals | NF ISO 1173, NF ISO 2351-2, ISO 2351-2, DIN ISO 2351- 2, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Overall Length 32mm | ||
Drive Size 5/16→7.94mm | ||
Drive Type Manual | ||
Standards/Approvals NF ISO 1173, NF ISO 2351-2, ISO 2351-2, DIN ISO 2351- 2, ISO 1173 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom ED.2 series screwdriver bit for pozidriv screws.
For manual screwing
Drive 5/16 inch
Related links
- Facom Screwdriver Bit PZ1 Tip, 32 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit M5 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 25 mm Overall
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall
- Facom Screwdriver Bit PZ1 Tip, 70 mm Overall