Facom Hex Ball End Screwdriver Bit, 6.35 mm Drive, 3 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2098
- Mfr. Part No.:
- ETS.103
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
Kr. 712,41
(exc. VAT)
Kr. 890,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 71,241 | Kr. 712,41 |
*price indicative
- RS Stock No.:
- 238-2098
- Mfr. Part No.:
- ETS.103
- Brand:
- Facom
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
| Brand | Facom | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom ETS.1 series screw bits with spherical head for countersunk hex screw. The spherical head allows for screwing with a tilt angle up to 30°.
For manual screwing
Drive 1/4 inch
Related links
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece
- Facom Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 47.5 mm Overall 2-Piece
- Wiha Hex Ball End Screwdriver Bit 3 Tip 150 mm Overall
- Facom Hex Screwdriver Bit 3 mm Tip 25 mm Overall 3-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece