Facom Screwdriver Bit, 1/4→6.35 mm Tip, IP10 Tip, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2151
- Mfr. Part No.:
- EXP.110
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2151
- Mfr. Part No.:
- EXP.110
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | IP10 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4→6.35mm | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size IP10 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4→6.35mm | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom EXP.1 standard bits series for torx plus screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with torx plus specifications.
Length 25 mm
Related links
- Facom Screwdriver Bit IP8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit IP20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit T6 Tip 25 mm Overall 1-Piece