Facom Screwdriver Bit, 6.35 mm Tip, TT15 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 238-2160
- Mfr. Part No.:
- EXR.115L
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
Kr. 650,31
(exc. VAT)
Kr. 812,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 130,062 | Kr. 650,31 |
*price indicative
- RS Stock No.:
- 238-2160
- Mfr. Part No.:
- EXR.115L
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | TT15 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size TT15 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom EXR.1 standard bits series for resistorx screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with resistorx specifications.
Long bits 70 mm are low cut for access to screws inserted in the wells
Length 70 mm
Related links
- Facom Screwdriver Bit TT15 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT40 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT30 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT25 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT20 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit TT27 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 25 mm Overall 1-Piece