Tivoly Hex Nut Driver, Hex Drive, 143mm Overall
- RS Stock No.:
- 270-5575
- Mfr. Part No.:
- 11501920001
- Brand:
- Tivoly
Subtotal (1 set)*
Kr. 252,71
(exc. VAT)
Kr. 315,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 252,71 |
*price indicative
- RS Stock No.:
- 270-5575
- Mfr. Part No.:
- 11501920001
- Brand:
- Tivoly
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
| Brand | Tivoly | |
| Product Type | Nut Driver | |
| Head Type | Hex | |
| Overall Length | 143mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Nut Driver | ||
Head Type Hex | ||
Overall Length 143mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Tivoly a hexagonal recessed attachment for the quick locking and unlocking of the bit. Compliant with the DIN 3126 E6. 3 standard enables the quick changing of your bits by doing away with the manual tightening or loosening of the chuck. It is use for
Quick-change shank
Storage rack
Related links
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit Hex Drive, 41 mm Overall
- Facom Driver Bit Hex Drive, 25 mm Overall
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit Hex Drive, 50 mm Overall 2-Piece
- Wera Driver Bit 32 mm Tip 32 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit PZ3 Tip 70 mm Overall