Wiha Screwdriver Bit, 4 mm Tip, 75mm Overall 1-Piece
- RS Stock No.:
- 706-4878
- Mfr. Part No.:
- 34580
- Brand:
- Wiha
Image representative of range
Subtotal (1 unit)*
Kr. 92,50
(exc. VAT)
Kr. 115,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 54 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 92,50 |
*price indicative
- RS Stock No.:
- 706-4878
- Mfr. Part No.:
- 34580
- Brand:
- Wiha
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
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 75mm | |
| Blade Width | 4mm | |
| Blade Thickness | 800μm | |
| Drive Size | 4mm | |
| Standards/Approvals | IEC 60900:2012 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 75mm | ||
Blade Width 4mm | ||
Blade Thickness 800μm | ||
Drive Size 4mm | ||
Standards/Approvals IEC 60900:2012 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
Related links
- Wiha Screwdriver Bit 75 mm Overall 1-Piece
- Wiha Screwdriver Bit PZ2 Tip, 75 mm Overall 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 5 mm Tip 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 75 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 75 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75 mm Overall 1-Piece