Phoenix Contact Screwdriver Bit, 6.35 mm Tip, T25 Tip, Torx Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 858-6271
- Mfr. Part No.:
- 1212585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
Kr. 280,74
(exc. VAT)
Kr. 350,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 280,74 | Kr. 56,148 |
*price indicative
- RS Stock No.:
- 858-6271
- Mfr. Part No.:
- 1212585
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 5 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 5 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
SF-BIT-TX 25-50
A silver, 50 mm long, hardened steel, torx bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.
Features and Benefits
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
Related links
- BETA Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- BETA Screwdriver Bit T25 Tip 28 mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 37 mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip, Torx Drive 1-Piece
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T15 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T30 Tip 50 mm Overall 5-Piece