Wera Screwdriver Bit, 6.35 mm Tip, 3 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7316
- Mfr. Part No.:
- 05066622001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 142,58
(exc. VAT)
Kr. 178,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 142,58 |
*price indicative
- RS Stock No.:
- 875-7316
- Mfr. Part No.:
- 05066622001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 25 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 25 mm, 3 x 25 mm
Related links
- Wera Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T5 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T9 Tip 25 mm Overall 1-Piece