RS PRO Phillips, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 125-3057
- Brand:
- RS PRO
Subtotal (1 set)*
Kr. 832,84
(exc. VAT)
Kr. 1 041,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 41 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 832,84 |
*price indicative
- RS Stock No.:
- 125-3057
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, 8 (Slotted) mm, PH1 (Phillips), PH2 (Phillips) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
Tip Size 3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, 8 (Slotted) mm, PH1 (Phillips), PH2 (Phillips) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Standard Phillips, Slotted Screwdriver Set 7 Pieces
This RS PRO screwdriver set consists of seven standard Phillips and slotted screwdrivers. The blades are made of precision-hardened chrome vanadium molybdenum steel, so they're strong and long-lasting.
Each screwdriver has an ergonomically designed handle, so you can get a firm grip on the tool, even with bare hands. They come in a plastic case to keep them organised and to make storage easy when not in use.
These tools have been stringently tested for quality and safety. Screwdrivers like these are used for a wide range of purposes, from DIY homeowners repairing kitchen cabinets to plumbers installing pipe fittings.
Features and Benefits
• Chrome steel blade material
• Matt chrome blade finish
• Phillips screwdriver blade lengths of 80 mm (PH1) and 100 mm (PH2)
• Phillips screwdriver overall lengths of 180 mm (PH1) and 210 mm (PH2)
• Slotted screwdriver blade lengths of 75 mm, 100 mm, 125 mm and two 150 mm
• Slotted screwdriver overall lengths of 165 mm, 200 mm, 225 mm, 260 mm and 270 mm
• Slotted tip size of 3 mm, 4 mm, 5.5 mm, 6.5 mm and 8 mm
• Plastic handles
• Seven pieces
• Standard screwdriver type
• Phillips slotted tip type