Facom Stubby Screwdriver, PH1 Tip, 35 mm Blade, 91mm Overall
- RS Stock No.:
- 188-3743
- Mfr. Part No.:
- ATP1X35
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 91,91
(exc. VAT)
Kr. 114,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91,91 |
*price indicative
- RS Stock No.:
- 188-3743
- Mfr. Part No.:
- ATP1X35
- Brand:
- Facom
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
| Brand | Facom | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 35mm | |
| Overall Length | 91mm | |
| ESD Safe | No | |
| Blade Material | Nickel, Chromium, Zinc | |
| Grip Style | Ball Handle | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 8764-1, NF ISO 8764-2, ISO 8764-1, NF ISO 8764-1, ISO 8764-2, DIN ISO 8764-2, ASME B107.600 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 35mm | ||
Overall Length 91mm | ||
ESD Safe No | ||
Blade Material Nickel, Chromium, Zinc | ||
Grip Style Ball Handle | ||
Height Safe No | ||
Standards/Approvals DIN ISO 8764-1, NF ISO 8764-2, ISO 8764-1, NF ISO 8764-1, ISO 8764-2, DIN ISO 8764-2, ASME B107.600 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Facom ATP1X35 is ATP - PROTWIST® screwdrivers for Phillips screws. Short blade and ball handle used for confined spaces and blade material is tri-coating (Zinc-Nickel-Chromium) which is corrosion resistance .
Inline Hardening Process – +50% Tip Life and +100% Bar Strength.
Handle Material - Softer for more Comfort and still Chemical Resistant.
Related links
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 40 mm Blade, 90mm Overall
- Facom Stubby Screwdriver 91mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 87mm Overall
- Bahco Stubby Screwdriver 25 mm Blade, 83mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall