Lindstrom Screwdriver, PH0 Tip, 50 mm Blade, 137mm Overall
- RS Stock No.:
- 270-2415
- Mfr. Part No.:
- 801-0-50ESD
- Brand:
- Lindstrom
Subtotal (1 unit)*
Kr. 57,84
(exc. VAT)
Kr. 72,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 57,84 |
*price indicative
- RS Stock No.:
- 270-2415
- Mfr. Part No.:
- 801-0-50ESD
- Brand:
- Lindstrom
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
| Brand | Lindstrom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | PH0 | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 137mm | |
| Handle Material | Bi-Material | |
| ESD Safe | Yes | |
| Blade Material | High Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5260, IEC 61340-5-1, ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size PH0 | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 137mm | ||
Handle Material Bi-Material | ||
ESD Safe Yes | ||
Blade Material High Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN 5260, IEC 61340-5-1, ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Lindstrom Philips ESD safe precision screwdriver is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 137mm Overall