Subtotal (1 unit)*
Kr. 1 385,73
(exc. VAT)
Kr. 1 732,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 385,73 |
*price indicative
- RS Stock No.:
- 297-486
- Mfr. Part No.:
- CA801-2M
- Brand:
- L-Com
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
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | SCSI Cable | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, U.L. Type CL2 | |
| Series | SCSI-2 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type SCSI Cable | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, U.L. Type CL2 | ||
Series SCSI-2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The L-Com SCSI cable is designed for robust connectivity in SCSI 2 applications, delivering superior performance and reliability. This high quality cable assembly features a durable configuration that meets industry standards, ensuring optimal signal integrity and minimal interference. With a carefully constructed design, it offers a secure connection for essential data transmission needs.
Designed for easy integration into existing systems without hassle
Complies with RoHS standards for environmentally friendly use
Offers a variety of lengths to suit different application requirements
Manufactured with high quality materials for enhanced durability
Related links
- L-Com D-Sub to SCSI Cable
- L-Com D-Sub to D-Sub SCSI Cable 1 m
- L-Com D-Sub to D-Sub SCSI Cable 3 m
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com D-Sub Adapter D-Sub to Male Male
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female