TE Connectivity, 0.05 50 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, IDC
- RS Stock No.:
- 164-3343
- Mfr. Part No.:
- 5390377-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 1400 units)*
Kr. 261 961,00
(exc. VAT)
Kr. 327 451,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1400 + | Kr. 187,115 | Kr. 261 961,00 |
*price indicative
- RS Stock No.:
- 164-3343
- Mfr. Part No.:
- 5390377-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | PET | |
| Pitch | 1.27mm | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 0.05 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material PET | ||
Pitch 1.27mm | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 0.05 | ||
- COO (Country of Origin):
- CN
AMPLIMITE D-Sub Connector .050 Series III Unshielded Plug Assembly for .025 [0.64] Centerline Ribbon Cable
These AMPLIMITE D-Sub SCSI Connectors of .050 Series III Unshielded Plug Assembly are suitable for .025 [0.64] Centerline 30 0r 31 AWG solid or stranded Ribbon Cable with PVC insulation.